Part Details for YACT24JD35PNV00100 by TE Connectivity
Overview of YACT24JD35PNV00100 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for YACT24JD35PNV00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT24JD35PNV00100
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 37 Position Pin Contact Jam Nut Crimp - Bulk (Alt: YACT24JD35PNV00100) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
Part Details for YACT24JD35PNV00100
YACT24JD35PNV00100 CAD Models
YACT24JD35PNV00100 Part Data Attributes
|
YACT24JD35PNV00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT24JD35PNV00100
TE Connectivity
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Quantities | 37 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 550 V | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 15 | |
Total Number of Contacts | 37 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YACT24JD35PNV00100
This table gives cross-reference parts and alternative options found for YACT24JD35PNV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24JD35PNV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JD35HNV00100 | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs YACT24JD35HNV00100 |
DTS24F15-35PN[V001] | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs DTS24F15-35PN[V001] |
YDTS24Z15-35PNV001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24JD35PNV00100 vs YDTS24Z15-35PNV001 |
YDTS24T15-35PNV001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24JD35PNV00100 vs YDTS24T15-35PNV001 |
DTS24N15-35PN[V001] | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs DTS24N15-35PN[V001] |
ACT24MD35PN[V001] | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs ACT24MD35PN[V001] |
YACT24MD35HNV00100 | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs YACT24MD35HNV00100 |
YDTS24F15-35HNV001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | TE Connectivity | YACT24JD35PNV00100 vs YDTS24F15-35HNV001 |
YDTS24G15-35PNV001 | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YACT24JD35PNV00100 vs YDTS24G15-35PNV001 |
YDTS24Y15-35PNV001 | MIL Series Connector | TE Connectivity | YACT24JD35PNV00100 vs YDTS24Y15-35PNV001 |