Datasheets
YACT20MH35JEV00100 by: TE Connectivity

MIL Series Connector

Part Details for YACT20MH35JEV00100 by TE Connectivity

Overview of YACT20MH35JEV00100 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for YACT20MH35JEV00100

Part # Distributor Description Stock Price Buy
DISTI # YACT20MH35JEV00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 100 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20MH35JEV00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

Part Details for YACT20MH35JEV00100

YACT20MH35JEV00100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT20MH35JEV00100 Part Data Attributes

YACT20MH35JEV00100 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT20MH35JEV00100 TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 100
Contact Sizes 22D
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 1500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Rated Voltage 550 V
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size 23
Total Number of Contacts 100
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT20MH35JEV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT20MH35JEV00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT20MH35JEV00100 would you like to use for your alert(s)?
  • Please alert me when YACT20MH35JEV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT20MH35JEV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT20MH35JEV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT20MH35JEV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT20MH35JEV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT20MH35JEV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: