Part Details for YACT20MA98AA000000 by TE Connectivity
Results Overview of YACT20MA98AA000000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
YACT20MA98AA000000 Information
YACT20MA98AA000000 by TE Connectivity is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for YACT20MA98AA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20MA98AA000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 100 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$174.1350 | Buy Now |
DISTI #
YACT20MA98AA000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 3 Position Pin Contact Flange Mount - Bulk (Alt: YACT20MA9... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$130.1976 / $167.4375 | Buy Now |
DISTI #
571-YACT20MA98AA
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNG RECETCLE RoHS: Compliant | 0 |
|
$175.8500 | Order Now |
DISTI #
DCHYACT20MA98AA000000
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$169.7800 / $498.2900 | Buy Now |
DISTI #
DCHYACT20MA98AA000000
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$169.7800 / $498.2900 | Buy Now |
Part Details for YACT20MA98AA000000
YACT20MA98AA000000 CAD Models
YACT20MA98AA000000 Part Data Attributes
|
YACT20MA98AA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20MA98AA000000
TE Connectivity
MIL Series Connector, 3 Contact(s), Composite, Male, Crimp Terminal, Receptacle
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |