YACT20MA35SC000000
TE Connectivity
Description: MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Overview of YACT20MA35SC000000 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for YACT20MA35SC000000 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # YACT20MA35SC000000-ND
DigiKey SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 29 Weeks Container: Bag Temporarily Out of Stock
  • 50 $110.3310
$110.3310 Buy Now
DISTI # YACT20MA35SC000000
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 6 Position Socket Contact Flange Mount Crimp - Bulk (Alt: YACT20MA35SC000000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ
DISTI # 571-YACT20MA35SC
Mouser Electronics Circular MIL Spec Connector SQUARE FLNG RECETCLE RoHS: Compliant 0
  • 50 $123.0500
$123.0500 Order Now

CAD Models for YACT20MA35SC000000 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YACT20MA35SC000000 by TE Connectivity

YACT20MA35SC000000
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
A
Terminal Pitch
0.06 mm
Termination Type
CRIMP
Total Number of Contacts
6
Wire Size-Max
22 AWG
Wire Size-Min
26 AWG
Want to compare parts?
  1. YACT20MA35SC000000
    TE Connectivity
    MIL Series Connector, 6 Contact(s), Composite, Female, Crimp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT20MA35SC000000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT20MA35SC000000 by TE Connectivity

  • Please alert me when YACT20MA35SC000000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT20MA35SC000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT20MA35SC000000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT20MA35SC000000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT20MA35SC000000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT20MA35SC000000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: