Part Details for YACT20MA35AN000000 by TE Connectivity
Overview of YACT20MA35AN000000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT20MA35AN000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20MA35AN000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 180 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$156.8970 | Buy Now |
DISTI #
YACT20MA35AN000000
|
Avnet Americas | Conn Square Flange Circular PIN 6 POS 9 Shell Size Composite - Bulk (Alt: YACT20MA35AN000000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Bulk | 0 |
|
$112.3024 / $140.3383 | Buy Now |
DISTI #
571-YACT20MA35AN
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLNG RECETCLE RoHS: Compliant | 0 |
|
$158.4400 | Order Now |
DISTI #
DCHYACT20MA35AN000000
|
Heilind Electronics | SQUARE FLANGE RECETACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$152.9700 / $448.9700 | Buy Now |
DISTI #
DCHYACT20MA35AN000000
|
Interstate Connecting Components | SQUARE FLANGE RECETACLE | 0 |
|
Buy Now | |
DISTI #
YACT20MA35AN000000
|
Avnet Abacus | (Alt: YACT20MA35AN000000) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 36 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECETACLE RoHS: Compliant | 0 |
|
$152.9700 / $448.9700 | Buy Now |
Part Details for YACT20MA35AN000000
YACT20MA35AN000000 CAD Models
YACT20MA35AN000000 Part Data Attributes
|
YACT20MA35AN000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20MA35AN000000
TE Connectivity
MIL Series Connector, 6 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | A | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |