Part Details for YACT20JJ04AA000000 by TE Connectivity
Overview of YACT20JJ04AA000000 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for YACT20JJ04AA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JJ04AA000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 56 Position Pin Contact Flange Mount - Bulk (Alt: YACT20JJ04AA000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE | 0 |
|
$217.4700 / $595.7000 | Buy Now |
|
Master Electronics | SQUARE FLANGE RECEPTACLE | 0 |
|
$217.4700 / $595.7000 | Buy Now |
Part Details for YACT20JJ04AA000000
YACT20JJ04AA000000 CAD Models
YACT20JJ04AA000000 Part Data Attributes
|
YACT20JJ04AA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JJ04AA000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | J | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 56 | |
Unique Insert Number | J04 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |