Part Details for YACT20JE08AA000000 by TE Connectivity
Overview of YACT20JE08AA000000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT20JE08AA000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JE08AA000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 100 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$209.4560 | Buy Now |
DISTI #
YACT20JE08AA000000
|
Avnet Americas | Circular Housing MIL-DTL-38999 Receptacle 8 Position Pin Contact Flange Mount - Bulk (Alt: YACT20JE08AA000000) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$149.9120 / $195.9899 | Buy Now |
DISTI #
571-ACT20JE08AA00000
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$215.7500 | Order Now |
DISTI #
DCHYACT20JE08AA000000
|
Heilind Electronics | SQUARE FLANGE RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SQUARE FLANGE RECEPTACLE | 0 |
|
$212.9900 / $583.4400 | Buy Now |
DISTI #
DCHYACT20JE08AA000000
|
Interstate Connecting Components | SQUARE FLANGE RECEPTACLE | 0 |
|
Buy Now | |
|
Master Electronics | SQUARE FLANGE RECEPTACLE | 0 |
|
$212.9900 / $583.4400 | Buy Now |
Part Details for YACT20JE08AA000000
YACT20JE08AA000000 CAD Models
YACT20JE08AA000000 Part Data Attributes
|
YACT20JE08AA000000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JE08AA000000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | E | |
Terminal Pitch | 0.06 mm | |
Total Number of Contacts | 8 | |
Unique Insert Number | E08 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |