Part Details for YACT20JC35PNC00100 by TE Connectivity
Overview of YACT20JC35PNC00100 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YACT20JC35PNC00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YACT20JC35PNC00100
|
Avnet Americas | AMPYACT20JC35PNC00100 CIRCULAR CONNECTOR - Bulk (Alt: YACT20JC35PNC00100) RoHS: Not Compliant Min Qty: 189 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
YACT20JC35PNC00100
|
Avnet Asia | AMPYACT20JC35PNC00100 CIRCULAR CONNECTOR (Alt: YACT20JC35PNC00100) RoHS: Compliant Min Qty: 820 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for YACT20JC35PNC00100
YACT20JC35PNC00100 CAD Models
YACT20JC35PNC00100 Part Data Attributes
|
YACT20JC35PNC00100
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YACT20JC35PNC00100
TE Connectivity
MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Days | |
Additional Feature | STANDARD: MIL-DTL-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 22 | |
Contact Sizes | 22D | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | C | |
Terminal Pitch | 0.06 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 | |
Unique Insert Number | C35 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for YACT20JC35PNC00100
This table gives cross-reference parts and alternative options found for YACT20JC35PNC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT20JC35PNC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YACT20MC35HBC00100 | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs YACT20MC35HBC00100 |
D38999/20SC35HC-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/20SC35HC-LC |
D38999/20KC35HN-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle, | YACT20JC35PNC00100 vs D38999/20KC35HN-LC |
D38999/20FC35HC-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle, | YACT20JC35PNC00100 vs D38999/20FC35HC-LC |
D38999/20KC35HC-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/20KC35HC-LC |
D38999/25HC35PC | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/25HC35PC |
YACT20JC35HEC00100 | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs YACT20JC35HEC00100 |
D38999/20GC35HE-LC | Amphenol Corporation | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/20GC35HE-LC |
D38999/20WC35HC-LC | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/20WC35HC-LC |
D38999/20GC35PE-LC | TE Connectivity | Check for Price | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | YACT20JC35PNC00100 vs D38999/20GC35PE-LC |