There are no models available for this part yet.
Overview of YACT20JB02HN000000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for YACT20JB02HN000000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YACT20JB02HN000000-ND
|
DigiKey | SQUARE FLANGE RECETACLE Min Qty: 50 Lead time: 29 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.7200 | Buy Now | |
DISTI #
YACT20JB02HN000000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 2 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YACT20JB02HN000000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-ACT20JB02HN00000
|
Mouser Electronics | Circular MIL Spec Connector SQUARE FLANGE | 0 |
|
$122.3700 | Order Now |
CAD Models for YACT20JB02HN000000 by TE Connectivity
Part Data Attributes for YACT20JB02HN000000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
13A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
N
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
13 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
COMPOSITE
|
Shell Size
|
B
|
Terminal Pitch
|
0.06 mm
|
Total Number of Contacts
|
2
|
Unique Insert Number
|
B02
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
20 AWG
|