Part Details for YA6740W by Pulse Electronics Corporation
Overview of YA6740W by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for YA6740W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK3388
|
Newark | Yagi 4 Elem 8Dbi 740-806 M Pbc/Bag |Pulse YA6740W RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.2100 / $130.4600 | Buy Now |
DISTI #
553-YA6740W-ND
|
DigiKey | ANT YAGI 740-806MHZ 8DBI N-FEM Min Qty: 11 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$131.7591 | Buy Now |
DISTI #
YA6740W
|
Avnet Americas | Yagi Antenna Linear 806MHz 8.8dBi 50Ohm Pole Mount Box - Bag (Alt: YA6740W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$117.9643 / $134.1555 | Buy Now |
DISTI #
673-YA6740W
|
Mouser Electronics | Antennas 740-806MHz 8dB iN-Fem Antenna RoHS: Compliant | 10 |
|
$111.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$112.8400 | Buy Now |
|
Onlinecomponents.com | Outdoor Antenna: Base Station -Yagi RoHS: Compliant | 0 |
|
$119.0100 / $154.2000 | Buy Now |
DISTI #
YA6740W
|
TTI | Antennas 740-806MHz 8dB iN-Fem Antenna RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 10 In Stock |
|
$77.1400 | Buy Now |
DISTI #
000000000005947448
|
Sager | Antennas 740-806MHz 8dB iN-Fem Antenna Min Qty: 1 | 0 |
|
$121.7400 / $130.3100 | Buy Now |