YA34A3N131T12E
Description: 323mm2,

Overview of YA34A3N131T12E by Hubbell Wiring Device-Kellems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

CAD Models for YA34A3N131T12E by Hubbell Wiring Device-Kellems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YA34A3N131T12E by Hubbell Wiring Device-Kellems

YA34A3N131T12E
Hubbell Wiring Device-Kellems
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
HUBBELL INC
Reach Compliance Code
compliant
Terminal and Terminal Block Type
LUG TERMINAL
Wire Cross Section
323 mm2
Want to compare parts?
  1. YA34A3N131T12E
    Hubbell Wiring Device-Kellems
    323mm2,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YA34A3N131T12E by Hubbell Wiring Device-Kellems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YA34A3N131T12E by Hubbell Wiring Device-Kellems

Select Manufacturer
Which Manufacturer of YA34A3N131T12E would you like to use for your alert(s)?
  • Please alert me when YA34A3N131T12E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YA34A3N131T12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YA34A3N131T12E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YA34A3N131T12E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YA34A3N131T12E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YA34A3N131T12E by Hubbell Wiring Device-Kellems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: