Part Details for Y97HS12A4TAFP by C&K
Overview of Y97HS12A4TAFP by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y97HS12A4TAFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3826
|
Newark | Switches Spst Rnd Bttn Pc .05A 12Vdc Thru-Hole |C&k Components Y97HS12A4TAFP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4850 / $0.6420 | Buy Now |
DISTI #
29547065
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 568914 |
|
$0.0580 / $0.1580 | Buy Now |
DISTI #
65684695
|
Verical | Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 396 Package Multiple: 1 | Americas - 105768 |
|
$0.0580 / $0.1580 | Buy Now |
DISTI #
PTS645VH582LFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 20 Package Multiple: 10 Container: Each |
Americas - 4790 In Stock |
|
$0.1520 / $0.2930 | Buy Now |
Part Details for Y97HS12A4TAFP
Y97HS12A4TAFP CAD Models
Y97HS12A4TAFP Part Data Attributes
|
Y97HS12A4TAFP
C&K
Buy Now
|
Compare Parts:
Y97HS12A4TAFP
C&K
|
Samacsys Manufacturer | C & K COMPONENTS |