Part Details for Y97DT23B0ABFP by C&K
Results Overview of Y97DT23B0ABFP by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y97DT23B0ABFP Information
Y97DT23B0ABFP by C&K is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for Y97DT23B0ABFP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3813
|
Newark | Tactile |C&k Components Y97DT23B0ABFP RoHS: Not Compliant Min Qty: 954 Package Multiple: 1 Date Code: 0 Container: Bulk | 96000 |
|
$0.5030 | Buy Now |
DISTI #
74491534
|
Verical | Switch Tactile OFF Mom SPST Flush Round Button Gull Wing 0.05A 12VDC 1000000Cycles 0.98N SMD T/R RoHS: Compliant Min Qty: 526 Package Multiple: 1 | Americas - 96000 |
|
$0.1050 / $0.1190 | Buy Now |
DISTI #
PTS530GN055SMTRLFS
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Container: Reel | Americas - 0 |
|
Buy Now |