Part Details for Y78B43114FP by C&K
Overview of Y78B43114FP by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y78B43114FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3776
|
Newark | Tactile Switches Tact |C&k Components Y78B43114FP RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 17220 |
|
$0.7970 | Buy Now |
DISTI #
611-Y78B43114FP
|
Mouser Electronics | Tactile Switches RoHS: Compliant | 6000 |
|
$0.5370 / $0.9600 | Buy Now |
DISTI #
65675883
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD Automotive T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.4400 | Buy Now |
DISTI #
29547151
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 150000Cycles 3N SMD Automotive T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.4400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22386 |
|
RFQ |