Part Details for Y71243241FP by C&K
Overview of Y71243241FP by C&K
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y71243241FP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ3754
|
Newark | Tactile Switches Switch Tact Spdt 400Gf Grn Ra Th |C&k Components Y71243241FP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3300 / $11.9200 | Buy Now |
DISTI #
611-Y71243241FP
|
Mouser Electronics | Tactile Switches SWITCH TACTILE RoHS: Compliant | 1800 |
|
$8.9500 / $10.4600 | Buy Now |
DISTI #
62994053
|
Verical | Switch Tactile ON Mom SPDT Round Button PC Pins 0.1A 32VDC 1VA 4N Bracket Mount/Through Hole Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 770 |
|
$7.5089 / $13.5696 | Buy Now |
DISTI #
K5V1GN43T
|
TTI | Tactile Switches Switch Tact Spdt 400Gf Grn Ra Th RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | Americas - 0 |
|
$6.0800 / $6.9300 | Buy Now |