Part Details for Y6326-2008-13332000 by TE Connectivity
Overview of Y6326-2008-13332000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
20083EB0BD | Amphenol Communications Solutions | Elite Backplane connectors, DO 8pair, 12position, NiS | |
HPH2-0083LD | Coilcraft Inc | General Purpose Inductor, 8.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for Y6326-2008-13332000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 114 |
|
$16.9843 / $19.2000 | Buy Now |
|
Quest Components | 91 |
|
$19.2000 / $20.8000 | Buy Now |