Part Details for Y60739K76000X19L by Vishay Precision Group Inc
Overview of Y60739K76000X19L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for Y60739K76000X19L
Y60739K76000X19L CAD Models
Y60739K76000X19L Part Data Attributes
|
Y60739K76000X19L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y60739K76000X19L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 9760ohm, 300V, 0.003% +/-Tol, -.2,.2ppm/Cel, 4216,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Rectangular | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.52 mm | |
Package Length | 10.54 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.11 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.3 W | |
Resistance | 9760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4216 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.003% | |
Working Voltage | 300 V |