Part Details for Y607110K0000T9L by Vishay Foil Resistors
Overview of Y607110K0000T9L by Vishay Foil Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y607110K0000T9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9752
|
Newark | Res, 10K, 0.01%, 300Mw, Radial, Resistance:10Kohm, Product Range:Hz Series, Power Rating:300Mw, Resistance Tolerance:± 0.01%, Resistor Case Style:Radial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y607110K0000T9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$37.6400 | Buy Now |
DISTI #
2820523
|
element14 Asia-Pacific | RES, 10K, 0.01%, 300MW, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$54.2180 / $75.5702 | Buy Now |