Part Details for Y58-D04-MFFR001 by NorComp
Overview of Y58-D04-MFFR001 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y58-D04-MFFR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5010
|
Newark | Y Splitter Conn, 4P M12 Plug-2X4P Rcpt, Adapter Type/Style:Y - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:4 Position M12 Plug, Convert To Splitter:2 X 4 Position M12 Receptacle, Adapter Body Color:Black Rohs Compliant: Yes |Norcomp Y58-D04-MFFR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.2800 / $31.6600 | Buy Now |
DISTI #
37-Y58-D04-MFFR001-ND
|
DigiKey | M12 // YSPLT // 4P // D // MFF Min Qty: 1 Lead time: 16 Weeks Container: Bag |
31 In Stock |
|
$22.0182 / $39.2500 | Buy Now |
DISTI #
636-Y58-D04-MFFR001
|
Mouser Electronics | Circular Metric Connectors M12/YSPLT/4P/D/MFF RoHS: Compliant | 20 |
|
$23.1700 / $31.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 16 Weeks | 0 |
|
$26.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2000 / $31.7800 | Buy Now |