There are no models available for this part yet.
Overview of Y5076V0834BB9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y5076V0834BB9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y5076V0834BB9L-ND
|
DigiKey | VHD200T 10K/5K105 B B Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1920 | Buy Now | |
DISTI #
Y5076V0834BB9L
|
Avnet Americas | Resistor Network Voltage Divider Metal Foil 10k Ohm/5.105k Ohm 0.1% 1/10W ±2ppm/°C Molded 3-Pin Through Hole Bulk - Bulk (Alt: Y5076V0834BB9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.9592 / $39.4346 | Buy Now |