There are no models available for this part yet.
Overview of Y5076V0009VV9L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y5076V0009VV9L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y5076V0009VV9L-ND
|
DigiKey | VHD200T 20K/20K V V Min Qty: 25 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$71.6756 | Buy Now | |
DISTI #
Y5076V0009VV9L
|
Avnet Americas | Resistor Network 20kOhm/20kOhm 0.005% 3-Pin Through Hole - Bulk (Alt: Y5076V0009VV9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.0601 / $74.5143 | Buy Now |