Part Details for Y50515K00000J0L by Vishay Precision Group Inc
Overview of Y50515K00000J0L by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y50515K00000J0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-1202Y-5K-J
|
Mouser Electronics | Trimmer Resistors - Through Hole 5Kohms 5% RoHS: Compliant | 437 |
|
$34.3300 / $52.7000 | Buy Now |
DISTI #
Y50515K00000J0L
|
TTI | Trimmer Resistors - Through Hole 5Kohms 5% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 42 In Stock |
|
$32.3000 / $47.8000 | Buy Now |
Part Details for Y50515K00000J0L
Y50515K00000J0L CAD Models
Y50515K00000J0L Part Data Attributes
|
Y50515K00000J0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y50515K00000J0L
Vishay Precision Group Inc
Trimmer, Metal Foil, 0.5W, 5000ohm, 5% +/-Tol, -10,10ppm/Cel, 25 Turn(s), 1.25 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | 1.25 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SCREW | |
Additional Feature | ULTRA HIGH PRECISION, STANDARD: MIL-PRF-22097 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.71 mm | |
Lead Length | 12.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 25 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.26 mm | |
Package Length | 31.75 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 4.95 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-22097 | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 9000 deg | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Tolerance | 5% |
Alternate Parts for Y50515K00000J0L
This table gives cross-reference parts and alternative options found for Y50515K00000J0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y50515K00000J0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y50515K00000K0L | Vishay Precision Group Inc | Check for Price | Trimmer, Metal Foil, 0.5W, 5000ohm, 10% +/-Tol, -10,10ppm/Cel, 25 Turn(s), 1.25 INCH, RECTANGULAR, 3 PINS, ROHS COMPLIANT | Y50515K00000J0L vs Y50515K00000K0L |