Part Details for Y5015-000000100142 by TE Connectivity
Overview of Y5015-000000100142 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for Y5015-000000100142
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3811
|
Newark | Fixed Socket Connector |Amp Te Connectivity Y5015-000000100142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0900 / $28.1200 | Buy Now |
DISTI #
2266-Y5015-000000100142-ND
|
DigiKey | FIXED SOCKET CONNECTOR Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$30.5800 | Buy Now |
|
Onlinecomponents.com | FIXED SOCKET CONNECTOR |
8 Partner Stock |
|
$25.0400 / $59.1700 | Buy Now |
DISTI #
TE Connectivity Y5015-000000100142
|
PEI Genesis | MIL Series Connector, 37 Con | 8 |
|
Buy Now | |
|
Master Electronics | FIXED SOCKET CONNECTOR |
8 Partner Stock |
|
$25.0400 / $59.1700 | Buy Now |
|
Master Electronics | FIXED SOCKET CONNECTOR RoHS: Compliant |
54 Partner Stock |
|
$28.0300 / $40.0200 | Buy Now |
Part Details for Y5015-000000100142
Y5015-000000100142 CAD Models
Y5015-000000100142 Part Data Attributes:
|
Y5015-000000100142
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100142
TE Connectivity
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Total Number of Contacts | 37 |