Part Details for Y5015-000000100125 by TE Connectivity
Overview of Y5015-000000100125 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for Y5015-000000100125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3799
|
Newark | Fixed Pin Connector |Amp Te Connectivity Y5015-000000100125 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$13.7000 / $18.2600 | Buy Now |
DISTI #
2266-Y5015-000000100125-ND
|
DigiKey | FIXED PIN CONNECTOR Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
26 In Stock |
|
$19.1300 / $19.8700 | Buy Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant |
16 Partner Stock |
|
$18.1900 / $26.0000 | Buy Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant |
26 Partner Stock |
|
$16.4800 / $38.2600 | Buy Now |
DISTI #
29730239
|
Verical | Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port Min Qty: 4 Package Multiple: 1 | Americas - 26 |
|
$18.2900 / $18.6300 | Buy Now |
DISTI #
TE Connectivity Y5015-000000100125
|
PEI Genesis | MIL Series Connector, 7 Cont | 26 |
|
Buy Now | |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant |
16 Partner Stock |
|
$18.1900 / $26.0000 | Buy Now |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant |
26 Partner Stock |
|
$16.4800 / $38.2600 | Buy Now |
Part Details for Y5015-000000100125
Y5015-000000100125 CAD Models
Y5015-000000100125 Part Data Attributes
|
Y5015-000000100125
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100125
TE Connectivity
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 7 |