Part Details for Y5015-000000100121 by TE Connectivity
Overview of Y5015-000000100121 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y5015-000000100121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3797
|
Newark | Fixed Pin Connector |Amp Te Connectivity Y5015-000000100121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3100 / $27.0700 | Buy Now |
DISTI #
Y5015-000000100121
|
Avnet Americas | FIXED PIN CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100121) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRH03T14S6PCNF8
|
Mouser Electronics | Circular MIL Spec Connector FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$20.1300 | Order Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant |
91 Partner Stock |
|
$21.8500 / $28.9300 | Buy Now |
|
Onlinecomponents.com | FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$15.8600 / $33.2300 | Buy Now |
DISTI #
TE Connectivity Y5015-000000100121
|
PEI Genesis | MIL Series Connector, 6 Cont | 0 |
|
Buy Now | |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant |
91 Partner Stock |
|
$21.8500 / $28.9300 | Buy Now |
|
Master Electronics | FIXED PIN CONNECTOR RoHS: Compliant | 0 |
|
$15.8600 / $33.2300 | Buy Now |
Part Details for Y5015-000000100121
Y5015-000000100121 CAD Models
Y5015-000000100121 Part Data Attributes
|
Y5015-000000100121
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100121
TE Connectivity
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 6 |