Part Details for Y5015-000000100109 by TE Connectivity
Overview of Y5015-000000100109 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for Y5015-000000100109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y5015-000000100109
|
Avnet Americas | SIZE 16S SOCKET CONTACT - Bag (Alt: Y5015-000000100109) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0 |
|
RFQ | |
DISTI #
571-Y5015100109
|
Mouser Electronics | Standard Circular Contacts SIZE 16S SOCKET CONTACT RoHS: Compliant | 0 |
|
$1.4300 | Order Now |
DISTI #
71355778
|
RS | SIZE 16S SOCKET CONTACT | TE Connectivity Y5015-000000100109 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3400 / $1.9100 | RFQ |
Part Details for Y5015-000000100109
Y5015-000000100109 CAD Models
Y5015-000000100109 Part Data Attributes
|
Y5015-000000100109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100109
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Terminal Type | CRIMP | |
Used With | CIRH | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |