Part Details for Y5015-000000100016 by TE Connectivity
Overview of Y5015-000000100016 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000100016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3781
|
Newark | Free Socket Connector |Amp Te Connectivity Y5015-000000100016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.6100 / $34.1500 | Buy Now |
DISTI #
2266-Y5015-000000100016-ND
|
DigiKey | FREE SOCKET CONNECTOR Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
38 In Stock |
|
$35.7800 / $37.1600 | Buy Now |
DISTI #
Y5015-000000100016
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100016) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
571-CIRHSE06T207SCNF
|
Mouser Electronics | Circular MIL Spec Connector FREE SOCKET CONNECTOR RoHS: Compliant | 0 |
|
$37.4300 / $38.7000 | Order Now |
|
Onlinecomponents.com | FREE SOCKET CONNECTOR |
38 Partner Stock |
|
$30.4300 / $65.3600 | Buy Now |
DISTI #
Y5015-000000100016
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000100016) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000100016
|
PEI Genesis | MIL Series Connector, 8 Cont | 38 |
|
Buy Now | |
DISTI #
4317752
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$48.9938 / $67.6598 | Buy Now |
|
Master Electronics | FREE SOCKET CONNECTOR |
38 Partner Stock |
|
$30.4300 / $65.3600 | Buy Now |
|
Master Electronics | FREE SOCKET CONNECTOR RoHS: Compliant |
59 Partner Stock |
|
$41.6400 / $55.1200 | Buy Now |
Part Details for Y5015-000000100016
Y5015-000000100016 CAD Models
Y5015-000000100016 Part Data Attributes:
|
Y5015-000000100016
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000100016
TE Connectivity
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Total Number of Contacts | 8 |