Part Details for Y5015-000000078021 by TE Connectivity
Overview of Y5015-000000078021 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000078021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2171
|
Newark | 90 Degree Heatshrink Screen Adaptor |Amp Te Connectivity Y5015-000000078021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$14.8800 / $19.8400 | Buy Now |
DISTI #
2266-Y5015-000000078021-ND
|
DigiKey | CONN Min Qty: 4 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
21 In Stock |
|
$21.8300 / $22.6800 | Buy Now |
DISTI #
Y5015-000000078021
|
Avnet Americas | 90 DEGREE HEATSHRINK SCREEN ADAPTOR - Bag (Alt: Y5015-000000078021) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
71359531
|
RS | 90 DEGREE HEATSHRINK SCREEN ADAPTOR | TE Connectivity Y5015-000000078021 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$30.1700 / $31.7600 | RFQ |
|
Onlinecomponents.com | 90 DEGREE HEATSHRINK SCREEN ADAPTOR |
21 Partner Stock |
|
$20.1600 / $25.6200 | Buy Now |
DISTI #
45524621
|
Verical | Right Angle Degree Heat Shrink Screen Adapter Min Qty: 3 Package Multiple: 1 | Americas - 21 |
|
$20.8700 / $21.2700 | Buy Now |
DISTI #
Y5015-000000078021
|
Avnet Americas | 90 DEGREE HEATSHRINK SCREEN ADAPTOR - Bag (Alt: Y5015-000000078021) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000078021
|
PEI Genesis | Connector Accessory | 21 |
|
Buy Now | |
|
Master Electronics | 90 DEGREE HEATSHRINK SCREEN ADAPTOR |
21 Partner Stock |
|
$20.1600 / $25.6200 | Buy Now |
|
Master Electronics | 90 DEGREE HEATSHRINK SCREEN ADAPTOR RoHS: Compliant | 0 |
|
$22.1500 / $46.3800 | Buy Now |
Part Details for Y5015-000000078021
Y5015-000000078021 CAD Models
Y5015-000000078021 Part Data Attributes:
|
Y5015-000000078021
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000078021
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Shell Sizes | 20 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |