Part Details for Y5015-000000077954 by TE Connectivity
Overview of Y5015-000000077954 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000077954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2153
|
Newark | Grommet |Amp Te Connectivity Y5015-000000077954 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$3.9500 / $5.7400 | Buy Now |
DISTI #
2266-Y5015-000000077954-ND
|
DigiKey | GROMMET Min Qty: 15 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
20 In Stock |
|
$5.0700 | Buy Now |
DISTI #
Y5015-000000077954
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077954) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | GROMMET |
20 Partner Stock |
|
$4.6500 / $7.8900 | Buy Now |
DISTI #
33610525
|
Verical | Connector Accessories Grommet Straight Rubber Box Min Qty: 14 Package Multiple: 1 | Americas - 20 |
|
$4.7600 | Buy Now |
DISTI #
Y5015-000000077954
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077954) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000077954
|
PEI Genesis | Connector Accessory | 20 |
|
Buy Now |
Part Details for Y5015-000000077954
Y5015-000000077954 CAD Models
Y5015-000000077954 Part Data Attributes:
|
Y5015-000000077954
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077954
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.205 inch | |
Cable Entry-Min | 0.092 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for Y5015-000000077954
This table gives cross-reference parts and alternative options found for Y5015-000000077954. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5015-000000077954, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRP2015GPL | Connector Accessory | TE Connectivity | Y5015-000000077954 vs CIRP2015GPL |