Part Details for Y5015-000000077950 by TE Connectivity
Overview of Y5015-000000077950 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y5015-000000077950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2152
|
Newark | Grommet |Amp Te Connectivity Y5015-000000077950 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$6.2400 / $9.0600 | Buy Now |
DISTI #
2266-Y5015-000000077950-ND
|
DigiKey | GROMMET Min Qty: 10 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$7.9800 | Buy Now |
DISTI #
Y5015-000000077950
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077950) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | GROMMET |
24 Partner Stock |
|
$5.8000 / $9.8700 | Buy Now |
DISTI #
32333156
|
Verical | Connector Accessories Grommet Straight Rubber Box Min Qty: 9 Package Multiple: 1 | Americas - 24 |
|
$7.4900 | Buy Now |
DISTI #
Y5015-000000077950
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077950) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 20 Weeks, 6 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000077950
|
PEI Genesis | Connector Accessory, 0.059in | 24 |
|
Buy Now | |
|
Master Electronics | GROMMET |
24 Partner Stock |
|
$5.8000 / $9.8700 | Buy Now |
|
Master Electronics | GROMMET RoHS: Compliant |
2 Partner Stock |
|
$7.0900 / $9.6500 | Buy Now |
Part Details for Y5015-000000077950
Y5015-000000077950 CAD Models
Y5015-000000077950 Part Data Attributes:
|
Y5015-000000077950
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077950
TE Connectivity
Connector Accessory, 0.059in Min Cable Dia, 0.13in Max Cable Dia
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |