Part Details for Y5015-000000077929 by TE Connectivity
Overview of Y5015-000000077929 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Electronic Manufacturing
Communication and Networking
Price & Stock for Y5015-000000077929
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2131
|
Newark | Grommet |Amp Te Connectivity Y5015-000000077929 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0100 / $16.3900 | Buy Now |
DISTI #
2266-Y5015-000000077929-ND
|
DigiKey | GROMMET Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$15.7100 | Buy Now |
DISTI #
Y5015-000000077929
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077929) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
|
Onlinecomponents.com | GROMMET |
44 Partner Stock |
|
$13.0500 / $30.2600 | Buy Now |
DISTI #
31352049
|
Verical | GROMMET Of Connector Min Qty: 5 Package Multiple: 1 | Americas - 24 |
|
$14.4700 / $14.7300 | Buy Now |
DISTI #
Y5015-000000077929
|
Avnet Americas | GROMMET - Bag (Alt: Y5015-000000077929) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bag | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000077929
|
PEI Genesis | Connector Accessory | 44 |
|
Buy Now | |
DISTI #
4317066
|
Farnell | CIRCULAR CABLE SEALING COMPONENTS RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 21 |
|
$38.3571 | Buy Now |
|
Master Electronics | GROMMET RoHS: Compliant | 0 |
|
$16.1200 / $33.7700 | Buy Now |
|
Master Electronics | GROMMET |
44 Partner Stock |
|
$13.0500 / $30.2600 | Buy Now |
Part Details for Y5015-000000077929
Y5015-000000077929 CAD Models
Y5015-000000077929 Part Data Attributes:
|
Y5015-000000077929
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000077929
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.032 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |
Alternate Parts for Y5015-000000077929
This table gives cross-reference parts and alternative options found for Y5015-000000077929. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5015-000000077929, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CIRP40A35GPS | Connector Accessory | TE Connectivity | Y5015-000000077929 vs CIRP40A35GPS |