Part Details for Y5015-000000010683 by TE Connectivity
Overview of Y5015-000000010683 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for Y5015-000000010683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2124
|
Newark | Free Socket Connector |Amp Te Connectivity Y5015-000000010683 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$70.9100 / $88.0200 | Buy Now |
DISTI #
2266-Y5015-000000010683-ND
|
DigiKey | FREE SOCKET CONNECTOR Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
43 In Stock |
|
$83.7600 / $88.6900 | Buy Now |
DISTI #
Y5015-000000010683
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000010683) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FREE SOCKET CONNECTOR |
43 Partner Stock |
|
$59.9000 / $128.6900 | Buy Now |
DISTI #
31398286
|
Verical | Conn Circular SKT 60 POS Crimp ST Cable Mount 60 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 43 |
|
$78.5500 / $83.1700 | Buy Now |
DISTI #
Y5015-000000010683
|
Avnet Americas | FREE SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000010683) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000010683
|
PEI Genesis | MIL Series Connector, 60 Con | 43 |
|
Buy Now | |
DISTI #
4317733
|
Farnell | MIL SPEC CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 35 |
|
$157.3897 | Buy Now |
|
Master Electronics | FREE SOCKET CONNECTOR |
43 Partner Stock |
|
$59.9000 / $128.6900 | Buy Now |
|
Master Electronics | FREE SOCKET CONNECTOR RoHS: Compliant |
2 Partner Stock |
|
$76.8400 / $97.4300 | Buy Now |
Part Details for Y5015-000000010683
Y5015-000000010683 CAD Models
Y5015-000000010683 Part Data Attributes:
|
Y5015-000000010683
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000010683
TE Connectivity
MIL Series Connector, 60 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 40 | |
Total Number of Contacts | 60 | |
Wire Size-Max | 16 AWG |