Part Details for Y5015-000000008781 by TE Connectivity
Overview of Y5015-000000008781 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for Y5015-000000008781
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2114
|
Newark | Fixed, Rear Mount Socket Connector |Amp Te Connectivity Y5015-000000008781 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$26.6100 / $35.4800 | Buy Now |
DISTI #
2266-Y5015-000000008781-ND
|
DigiKey | FIXED, REAR MOUNT SOCKET CONNECT Min Qty: 2 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
47 In Stock |
|
$36.4600 / $38.5900 | Buy Now |
DISTI #
Y5015-000000008781
|
Avnet Americas | FIXED, REAR MOUNT SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008781) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
|
Onlinecomponents.com | FIXED, REAR MOUNT SOCKET CONNECTOR |
47 Partner Stock |
|
$31.6000 / $67.8800 | Buy Now |
DISTI #
31435772
|
Verical | Conn Circular SKT 22 POS Crimp ST Flange Mount 22 Terminal 1 Port Min Qty: 2 Package Multiple: 1 | Americas - 47 |
|
$34.1900 / $36.1900 | Buy Now |
DISTI #
Y5015-000000008781
|
Avnet Americas | FIXED, REAR MOUNT SOCKET CONNECTOR - Boxed Product (Development Kits) (Alt: Y5015-000000008781) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 6 Days Container: Box | 0 |
|
RFQ | |
DISTI #
TE Connectivity Y5015-000000008781
|
PEI Genesis | MIL Series Connector, 22 Con | 47 |
|
Buy Now | |
DISTI #
4317722
|
Farnell | MIL SPEC CIRCULAR CONNECTORS RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 38 |
|
$68.4870 | Buy Now |
|
Master Electronics | FIXED, REAR MOUNT SOCKET CONNECTOR |
47 Partner Stock |
|
$31.6000 / $67.8800 | Buy Now |
|
Master Electronics | FIXED, REAR MOUNT SOCKET CONNECTOR RoHS: Compliant |
2 Partner Stock |
|
$43.2400 / $57.2400 | Buy Now |
Part Details for Y5015-000000008781
Y5015-000000008781 CAD Models
Y5015-000000008781 Part Data Attributes:
|
Y5015-000000008781
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
Y5015-000000008781
TE Connectivity
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 1250 V | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 36 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 12 AWG |