Part Details for Y4943V0004TT0L by VPG Transducers
Overview of Y4943V0004TT0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4943V0004TT0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4943V0004TT0L-ND
|
DigiKey | RES NTWRK 2 RES 1K OHM RADIAL Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.8300 | Buy Now |
DISTI #
Y4943V0004TT0L
|
Avnet Americas | Resistor Network Metal Foil 1kOhm 0.01% Bulk - Bulk (Alt: Y4943V0004TT0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$36.2218 / $62.7216 | Buy Now |