There are no models available for this part yet.
Overview of Y44870R01000F0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y44870R01000F0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y44870R01000F0W-ND
|
DigiKey | RES 0.01 OHM 1% 1W 2512 Min Qty: 50 Lead time: 21 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1758 | Buy Now | |
DISTI #
Y44870R01000F0W
|
Avnet Americas | Current Sense Resistor Metal Strip 10mOhm 1% Waffle Pack - Waffle Pack (Alt: Y44870R01000F0W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$4.2090 / $9.4900 | Buy Now |