Part Details for Y41A00412FPLFS by Littelfuse Inc
Overview of Y41A00412FPLFS by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y41A00412FPLFS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant |
13482 In Stock |
|
$0.7690 / $1.0440 | Buy Now |
DISTI #
Y41A00412FPLFS
|
IBS Electronics | Y41A00412FPLFS, Littelfuse Min Qty: 75 Package Multiple: 1 | 0 |
|
$0.9000 | Buy Now |
|
Master Electronics | Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box RoHS: Compliant |
13482 In Stock |
|
$0.7690 / $1.0440 | Buy Now |