Part Details for Y407810K0000V9L by Vishay Foil Resistors
Overview of Y407810K0000V9L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y407810K0000V9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC9748
|
Newark | Res, 10K, 0.01%, 300Mw, Radial, Resistance:10Kohm, Product Range:Vhp101 Series, Power Rating:300Mw, Resistance Tolerance:± 0.005%, Resistor Case Style:Radial Leaded, Voltage Rating:300V, Resistor Element Material:Metal Foil, Rohs Compliant: Yes |Vishay Foil Resistors Y407810K0000V9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$92.0900 / $118.7500 | Buy Now |
Part Details for Y407810K0000V9L
Y407810K0000V9L CAD Models
Y407810K0000V9L Part Data Attributes
|
Y407810K0000V9L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y407810K0000V9L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3 W, 0.005 %, 10000 ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | Radial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ULTRA HIGH PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Lead Diameter | 0.635 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10.92 mm | |
Package Length | 11.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 4.7 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 300 V |