Part Details for Y4076120R000F9W by VPG Transducers
Overview of Y4076120R000F9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4076120R000F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4076120R000F9W-ND
|
DigiKey | FRFC2512 120R00 TCR0.2 1.0% S W Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9636 | Buy Now |
DISTI #
Y4076120R000F9W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 120Ohm 1% Waffle Pack - Waffle Pack (Alt: Y4076120R000F9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.4898 / $12.1910 | Buy Now |