Part Details for Y407310K0000T9W by VPG Transducers
Overview of Y407310K0000T9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y407310K0000T9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1210-ND
|
DigiKey | RES SMD 10K OHM 0.01% 0.3W 1206 Min Qty: 1 Lead time: 12 Weeks Container: Tray |
29 In Stock |
|
$7.1512 / $12.6900 | Buy Now |
DISTI #
Y407310K0000T9W
|
Avnet Americas | FRFC1206 10K000 TCR0.2 0.01% S W - Waffle Pack (Alt: Y407310K0000T9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$5.0954 / $8.3366 | Buy Now |