Part Details for Y406521R5000F0W by VPG Transducers
Overview of Y406521R5000F0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y406521R5000F0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y406521R5000F0W-ND
|
DigiKey | RES SMD 21.5 OHM 1% 0.8W 2010 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4542 | Buy Now |
DISTI #
Y406521R5000F0W
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 21.5Ohm 1% Waffle Pack - Waffle Pack (Alt: Y406521R5000F0W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$10.3222 / $14.7898 | Buy Now |