Part Details for Y4062499R000B0W by VPG Transducers
Overview of Y4062499R000B0W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4062499R000B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y4062499R000B0W-ND
|
DigiKey | RES SMD 499 OHM 0.1% 0.3W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.2904 | Buy Now |
DISTI #
Y4062499R000B0W
|
Avnet Americas | Res Metal Foil 0805 499 Ohm 0.1% 1/3W ±2.5ppm/°C Molded SMD Waffle Pack - Waffle Pack (Alt: Y4062499R000B0W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$7.5152 / $14.3372 | Buy Now |