Part Details for Y40571K00000K0L by VPG Transducers
Overview of Y40571K00000K0L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y40571K00000K0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y40571K00000K0L
|
Avnet Americas | Resistor Trimmer, Metal Foil, 1 kOhm, ? 10%, 250 mW, 21 Turn, Multi Turn, Through Hole - Bulk (Alt: Y40571K00000K0L) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$27.3000 / $46.1798 | Buy Now |
DISTI #
Y40571K00000K0L
|
Avnet Abacus | Resistor Trimmer, Metal Foil, 1 kOhm, � 10%, 250 mW, 21 Turn, Multi Turn, Through Hole (Alt: Y40571K00000K0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |