Part Details for Y4053200R000J0L by Vishay Intertechnologies
Overview of Y4053200R000J0L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for Y4053200R000J0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$63.0800 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ |
Part Details for Y4053200R000J0L
Y4053200R000J0L CAD Models
Y4053200R000J0L Part Data Attributes
|
Y4053200R000J0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y4053200R000J0L
Vishay Intertechnologies
Potentiometer, Metal Foil, 0.25W, 200ohm, 5% +/-Tol, -10,10ppm/Cel, 2518,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Trimmer Pot | |
JESD-609 Code | e4 | |
Lead Diameter | 0.41 mm | |
Lead Length | 5.08 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 200 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 7560 deg | |
Series | 1240 | |
Size Code | 2518 | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) | |
Tolerance | 5% |