Part Details for Y405310K0000J0L by Vishay Foil Resistors
Overview of Y405310K0000J0L by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for Y405310K0000J0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T1714
|
Newark | Trimmer, Pot, 10K, 21Turn, Th, Trimmer Type:Multi Turn, Element Material:Metal Foil, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:21Turns, Product Range:Accutrim 1240 Series Rohs Compliant: Yes |Vishay Foil Resistors Y405310K0000J0L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$61.3100 / $90.9100 | Buy Now |
Part Details for Y405310K0000J0L
Y405310K0000J0L CAD Models
Y405310K0000J0L Part Data Attributes
|
Y405310K0000J0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y405310K0000J0L
Vishay Foil Resistors
RESISTOR, TRIMMER, METAL FOIL, 21 TURN(S), 0.25 W, 10000 ohm, 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | PCB Mount, 2518 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | MIL-PRF-39035, ULTRA HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.41 mm | |
Lead Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 21 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.35 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 4.45 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 85 °C | |
Reference Standard | MIL-PRF-39035 | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 7560 deg | |
Size Code | 2518 | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WIRE | |
Tolerance | 5% |