There are no models available for this part yet.
Overview of Y404711K0000B0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y404711K0000B0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y404711K0000B0W-ND
|
DigiKey | RES SMD 11K OHM 0.1% 1/10W 1505 Min Qty: 25 Lead time: 17 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.4384 | Buy Now | |
DISTI #
Y404711K0000B0W
|
Avnet Americas | Resistor Metal Foil 11kOhm 0.1% Waffle Pack - Waffle Pack (Alt: Y404711K0000B0W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$11.9282 / $36.0036 | Buy Now |