Part Details for Y4027226R000Q9R by VPG Transducers
Overview of Y4027226R000Q9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4027226R000Q9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y4027226R000Q9R-ND
|
DigiKey | FRSM2512 226R00 TCR0.2 0.02% S T Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5310 | Buy Now |
DISTI #
Y4027226R000Q9R
|
Avnet Americas | Res Ultra High Precision Metal Foil 2512 226Ohm 0.02% 3/4W ±0.2ppm/°C Molded T/R - Tape and Reel (Alt: Y4027226R000Q9R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$9.7844 / $25.0536 | Buy Now |