Part Details for Y402714K0000B9R by VPG Transducers
Results Overview of Y402714K0000B9R by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y402714K0000B9R Information
Y402714K0000B9R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y402714K0000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH5718
|
Newark | Res, 14K, 0.1%, 0.75W, 2512, Metal Foil Rohs Compliant: Yes |Vpg Foil Resistors Y402714K0000B9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$21.6600 / $33.0900 | Buy Now |
DISTI #
804-Y402714K0000B9R-ND
|
DigiKey | FRSM2512 14K000 TCR0.2 0.1% S T Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7606 | Buy Now |
DISTI #
Y402714K0000B9R
|
Avnet Americas | Res Ultra High Precision Metal Foil 2512 14k Ohm 0.1% 3/4W ?0.2ppm/?C Molded T/R - Tape and Reel (Al... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$9.8814 / $20.6185 | Buy Now |