Part Details for Y4027125K000T9R by VPG Transducers
Overview of Y4027125K000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y4027125K000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1107-1-ND
|
DigiKey | RES SMD 125K OHM 0.01% 3/4W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20 In Stock |
|
$27.6995 / $39.6500 | Buy Now |
DISTI #
Y4027125K000T9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 125kOhm 0.01% T/R - Tape and Reel (Alt: Y4027125K000T9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$14.7022 / $31.4046 | Buy Now |