There are no models available for this part yet.
Overview of Y40235R00000F9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y40235R00000F9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y40235R00000F9R-ND
|
DigiKey | RES SMD 5 OHM 1% 0.3W 1206 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8125 | Buy Now | |
DISTI #
Y40235R00000F9R
|
Avnet Americas | Ultra High-Precision Resistor Metal Foil 5Ohm 1% T/R - Tape and Reel (Alt: Y40235R00000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$6.7890 / $11.7238 | Buy Now | |
DISTI #
Y40235R00000F9R
|
Avnet Abacus | Ultra High-Precision Resistor Metal Foil 5Ohm 1% T/R (Alt: Y40235R00000F9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |