There are no models available for this part yet.
Overview of Y4023400R000B9W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y4023400R000B9W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y4023400R000B9W-ND
|
DigiKey | FRSM1206 400R00 TCR0.2 0.1% S W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2894 | Buy Now | |
DISTI #
Y4023400R000B9W
|
Avnet Americas | Res Ultra High Precision Metal Foil 1206 400Ohm 0.1% 3/10W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y4023400R000B9W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.9496 / $11.8990 | Buy Now |